Bulgin Female 8 way Socket to Cable Circular Connector, 1 m
- RS Stock No.:
- 814-726
- Mfr. Part No.:
- PXPTPU12RAF08ACL010PUR
- Brand:
- Bulgin
N
Subtotal (1 pack of 4 units)*
$663.64
(exc. GST)
$730.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $663.64 | $165.91 |
*price indicative
- RS Stock No.:
- 814-726
- Mfr. Part No.:
- PXPTPU12RAF08ACL010PUR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M12 Series | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Socket | |
| Number of Contacts A | 8 | |
| Connector Type B | Cable | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M12 Series | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Socket | ||
Number of Contacts A 8 | ||
Connector Type B Cable | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Bulgin Right-Angle Overmould Flex Connector is designed for effective cable termination, ensuring a reliable connection in varying environments.
Moulded with TPU for enhanced durability
1 metre cable length for versatile installations
IP67 rating provides excellent water and dust protection
Compatible with M12 Series connectors for seamless integration
Right-angle design promotes space efficiency in tight installations
Maximum current capacity of 2A for robust performance
Operating temperature range of -25°C to +80°C for diverse applications
Related links
- Bulgin Female 4 way Socket to Cable Circular Connector, 1 m
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 8 way Socket to Male 8 way Plug Circular Connector, 5 m
- Bulgin Female 4 way M12 to Circular Connector, 1 m
- Bulgin Female 8 way M12 Straight Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
