Bulgin Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.32

(exc. GST)

$48.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$44.32
5 - 24$42.55
25 - 49$40.79
50 +$39.90

*price indicative

RS Stock No.:
144-6740
Mfr. Part No.:
PXPPVC08FBF04ACL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M8

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Grey, Black

Jacket Material

PVC, PUR

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.

Straight & right angled configurations

3, 4 or 5 contacts

Metal & plastic shell options

A & B coded

Environmental protection class IP67

Field installable connectors, panel mounts & overmolded cable options

PVC or PUR jacketed cable variants with many lengths from 1m – 15m

M8 Flex Body Female

Available in 3, 4 and 5 poles

1, 2, 3, 5, 10 & 15M cable options

Over mold Flex Body

Mates with Flex Inline Body & panel mount connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy