Bulgin Female 4 way M12 to Circular Connector, 1 m
- RS Stock No.:
- 686-514
- Mfr. Part No.:
- PXPPVC12RAF04ACL010PVC
- Brand:
- Bulgin
Subtotal (1 pack of 6 units)*
$386.56
(exc. GST)
$425.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $386.56 | $64.427 |
*price indicative
- RS Stock No.:
- 686-514
- Mfr. Part No.:
- PXPPVC12RAF04ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M12 | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| Standards/Approvals | VDE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M12 | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Voltage 250V | ||
Standards/Approvals VDE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Bulgin Components Actuator Cable is designed for reliable and secure power transmission in industrial automation and control systems. With a 1-meter length, it offers flexibility and ease of installation in a variety of setups. It is rated for 4A current and 250V voltage, ensuring stable performance in demanding applications. The black jacket provides durability and protection against wear and environmental factors, making this cable Ideal for actuator connections in automation systems.
Current rating of 4A for reliable power handling
Voltage rating of 250V for versatile use
Durable black jacket for added protection
Suitable for actuator and control systems in industrial applications
Related links
- Bulgin Female 4 way M12 to Circular Connector, 1 m
- Bulgin Male 4 way M12 to Circular Connector, 1 m
- Bulgin Female 4 way Socket to Cable Circular Connector, 1 m
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Molex Female 4 way M12 to Circular Connector
- Bulgin Female 4 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
