Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- RS Stock No.:
- 798-821
- Mfr. Part No.:
- 1300061349
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
$496.97
(exc. GST)
$546.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $496.97 | $99.394 |
*price indicative
- RS Stock No.:
- 798-821
- Mfr. Part No.:
- 1300061349
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130006 | |
| Jacket Colour | Yellow | |
| Cable Length | 1.83m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini-Change | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130006 | ||
Jacket Colour Yellow | ||
Cable Length 1.83m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Mini-Change | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordsets provide robust connectivity for industrial applications, designed to ensure reliable power and signal transmission in challenging environments, contributing to enhanced operational efficiency and safety.
Constructed with high-quality materials for durability in harsh conditions
Features a circular design for easy installation and secure connections
Ideal for industrial automation, ensuring reliable performance even under stress
Supports a wide variety of applications due to versatile design and configuration options
Related links
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 10 m
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 5 m
