Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- RS Stock No.:
- 787-187
- Mfr. Part No.:
- 1300060728
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$862.01
(exc. GST)
$948.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $862.01 | $172.402 |
*price indicative
- RS Stock No.:
- 787-187
- Mfr. Part No.:
- 1300060728
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130006 | |
| Product Type | Cable Assembly | |
| Cable Length | 1.83m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 4 | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130006 | ||
Product Type Cable Assembly | ||
Cable Length 1.83m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A Mini-Change | ||
Number of Contacts A 4 | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Mini change A size cordset is designed for reliable connections in industrial applications, offering optimal performance with its robust construction and yellow PVC cable. This flexible cordset ensures efficient connectivity in demanding environments.
4-pole configuration provides versatile connectivity options
Female (straight) to pigtail design enhances installation flexibility
Constructed with 16 AWG wire for durability and performance
Zinc coupling nut ensures a secure, corrosion-resistant connection
Yellow PVC cable promotes visibility and safety in industrial settings
Related links
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 5 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
