TE Connectivity Female Socket to Cable Assembly, 10 m
- RS Stock No.:
- 786-630
- Mfr. Part No.:
- 2273099-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-630
- Mfr. Part No.:
- 2273099-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Socket | |
| Voltage | 60V | |
| Standards/Approvals | UL758 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Socket | ||
Voltage 60V | ||
Standards/Approvals UL758 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity Angled socket pigtail connector is designed for robust connectivity in sensor and actuator applications, featuring a right-angle orientation for versatile installation in Compact spaces.
Supports an operating voltage of 60 VDC
Crafted with a PUR jacket material for durability
Connector colour is blue, enhancing visibility in installation
Shielded for reliable performance in electromagnetic environments
External dimensions include a cable diameter of 5.9 mm
Related links
- TE Connectivity Female M12 to Cable Assembly, 10 m
- TE Connectivity Female Straight to Cable Assembly, 10 m
- TE Connectivity Male M12 to Cable Assembly, 10 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 10 m
- TE Connectivity Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
