TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 686-201
- Mfr. Part No.:
- T4162123003-007
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
$492.79
(exc. GST)
$542.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $492.79 | $98.558 |
*price indicative
- RS Stock No.:
- 686-201
- Mfr. Part No.:
- T4162123003-007
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 Series | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 to M12 cable assembly features a 3 position configuration Ideal for sensor and actuator use. It comes with a Durable 10 meter length suitable for extended reach in industrial setups. The A code design ensures reliable signal transmission and compatibility. Built for performance this cable supports efficient connectivity in automation systems.
M12 plug type at end A
M12 socket type at end B
Shielded design for enhanced signal protection
Related links
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 10 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 1 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- TE Connectivity Male 3 way M12 1.5 m
