TE Connectivity Male M12 to Cable Assembly, 10 m

This image is representative of the product range

Subtotal (1 box of 4 units)*

$459.65

(exc. GST)

$505.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$459.65$114.913

*price indicative

RS Stock No.:
786-480
Mfr. Part No.:
1-2273044-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Cable Length

10m

Jacket Material

PVC

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL758

Coding

A

COO (Country of Origin):
DE
The TE Connectivity M12 Pigtail designed for sensor and actuator applications. This straight plug pigtail ensures reliable connectivity in demanding environments, with a cable length of 10 metres for versatile installation options.

Features shielded construction to reduce electromagnetic interference

Operates efficiently at a maximum voltage of 60 VDC for varied applications

Designed with a maximum contact current rating of 4 A for reliable performance

Includes a packaging quantity of 25, optimising for bulk operations

Field serviceable for convenient on-site maintenance and repairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy