TE Connectivity Female M12 to Cable Assembly, 10 m
- RS Stock No.:
- 786-627
- Mfr. Part No.:
- 2273083-4
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 10 units)*
$748.04
(exc. GST)
$822.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $748.04 | $74.804 |
*price indicative
- RS Stock No.:
- 786-627
- Mfr. Part No.:
- 2273083-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Standards/Approvals | UL758 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Standards/Approvals UL758 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector system offers robust connectivity solutions for industrial automation applications. It is engineered to safely secure reliable communication for sensors and devices in demanding industrial environments.
Supports up to 10 Gb/s data transmission for enhanced performance
Available in shielded and unshielded versions to cater to different applications
Meets IP67 rated standards for protection against dust and water ingress
Designed for extreme temperature ranges from -40°C to +85°C for versatility
Related links
- TE Connectivity Female M12 to Cable Assembly, 10 m
- TE Connectivity Female Socket to Cable Assembly, 10 m
- TE Connectivity Female Straight to Cable Assembly, 10 m
- TE Connectivity Male M12 to Cable Assembly, 10 m
- TE Connectivity Female 5 way M12 to Cable Assembly, 1.5 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 10 m
- TE Connectivity Female M12 to Cable Assembly, 5 m
- TE Connectivity Female 6 way M12 to Male 6 way M12 Cable Assembly, 2.05 m
