TE Connectivity Male 1 way Straight to Male 1 way Right Angle Plug Cable, 4 m
- RS Stock No.:
- 785-701
- Mfr. Part No.:
- TAB62646501-040
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 4 units)*
$664.28
(exc. GST)
$730.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $664.28 | $166.07 |
*price indicative
- RS Stock No.:
- 785-701
- Mfr. Part No.:
- TAB62646501-040
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAB62 | |
| Product Type | Cable | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Male | |
| Connector Type B | Right Angle Plug | |
| Number of Contacts B | 1 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAB62 | ||
Product Type Cable | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Male | ||
Connector Type B Right Angle Plug | ||
Number of Contacts B 1 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assembly is designed for reliable connection in industrial environments, Ideal for sensor and actuator applications. It features a robust design suitable for harsh conditions, ensuring stable performance across various use cases.
IP67 rated for dust and waterproof protection
Available in both shielded and unshielded variants
Comprises multiple position options including 2, 3, 4, 5 and 8 poles
Custom lengths and configurations enhance compatibility across applications
Related links
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 0.5 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 3 m
- Brad from Molex Male 1 way Straight to Female 1 way Right Angle Plug Cable, 2.5 m
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 1 m
- Banner Male 4 way Right Angle to Right Angle Plug Sensor Actuator Cable, 1.8 m
- HARTING Female 5 way Right Angle to Male 5 way Right Angle Plug Sensor Actuator Cable, 1.5 m
