TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 500 mm
- RS Stock No.:
- 785-403
- Mfr. Part No.:
- TAB62646501-001
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$660.36
(exc. GST)
$726.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $660.36 | $66.036 |
*price indicative
- RS Stock No.:
- 785-403
- Mfr. Part No.:
- TAB62646501-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAB62 | |
| Product Type | Cable | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Right Angle Plug | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAB62 | ||
Product Type Cable | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 1 | ||
Connector Type B Right Angle Plug | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system offers a robust Interface for machine industrial automation, specifically is designed for sensor connections that ensure reliable communication in demanding environments, thus meeting the evolving needs for efficient control and interaction.
Supports data transmission of up to 10Gb/s for high-performance applications
Available in shielded and unshielded options to cater to diverse environmental conditions
Related links
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female Right Angle to Cable, 0.5 m
- TE Connectivity Male 1 way Straight to Male 1 way Right Angle Plug Cable, 4 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 3 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Female 6 way M12 to Male 6 way M12 Cable Assembly, 0.5 m
- Brad from Molex Male 1 way Straight to Female 1 way Right Angle Plug Cable, 2.5 m
