Banner Male 4 way Right Angle to Right Angle Plug Sensor Actuator Cable, 1.8 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$96.74

(exc. GST)

$106.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$96.74-
10 +$89.017%

*price indicative

RS Stock No.:
331-359
Mfr. Part No.:
MQDMC-406RA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor Actuator Cable

Series

MQDMC

Jacket Colour

Black

Cable Length

1.8m

Jacket Material

PVC

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Right Angle Plug

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Cordset offers a robust and reliable solution for connecting your devices with a versatile flying lead design. Tailored for various applications, this cordset features an unshielded construction with a durable black PVC jacket, ensuring it stands up to the rigours of industrial environments. The product is available in multiple lengths, giving users the flexibility to find the perfect fit for their setup. Designed with both straight and right-angle connector options, it provides ease of installation in tight spaces.

Engineered to withstand the rigours of industrial environments without compromising performance

Complies with stringent vibration and shock resistance standards for enhanced reliability

Facilitates hassle free connections with its integral 4 pin M12 male quick disconnect

Designed for a wide operating temperature range ideal for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy