HARTING Female 5 way Right Angle to Male 5 way Right Angle Plug Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 877-4655
- Mfr. Part No.:
- 21349899597015
- Brand:
- HARTING
Subtotal (1 unit)*
$141.28
(exc. GST)
$155.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.28 |
*price indicative
- RS Stock No.:
- 877-4655
- Mfr. Part No.:
- 21349899597015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Right Angle Plug | |
| Voltage | 400V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Right Angle Plug | ||
Voltage 400V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Features
Suitable for Fast Ethernet
Harting 7/8" Cordsets
Standards
IEC 61076-2-101
Related links
- Brad from Molex Female 5 way 7/8 In Circular 1 m
- Brad from Molex Female 5 way 7/8 In Circular 20 m
- Brad from Molex Female 5 way 7/8 In Circular 2 m
- SMC Male 5 way M12 320 mm
- SMC Male 4 way M12 220 mm
- Norgren Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 1.5 m
