Brad from Molex Male 1 way Straight to Female 1 way Right Angle Plug Cable, 2.5 m
- RS Stock No.:
- 798-972
- Mfr. Part No.:
- 1300280088
- Brand:
- Brad from Molex
Subtotal (1 bag of 3 units)*
$753.71
(exc. GST)
$829.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $753.71 | $251.237 |
*price indicative
- RS Stock No.:
- 798-972
- Mfr. Part No.:
- 1300280088
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Cable | |
| Series | 13002800 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 2.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type B | Right Angle Plug | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Cable | ||
Series 13002800 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 2.5m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type B Right Angle Plug | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Brad from Molex cable assembly is designed for reliable connections in various applications, providing robust performance and easy integration within electronic systems.
Finished length of 3.0 metres for versatile installation options
Constructed with a Durable PVC jacket for enhanced protection
Features IP67 protection rating when mated, ensuring reliability against dust and water
Compatible with M12 connectors, offering secure and efficient connectivity
Gold-plated copper alloy contacts enhance conductivity and durability
Related links
- Brad from Molex Female 5 way 7/8 In Circular 1 m
- TE Connectivity Male 1 way Straight to Male 1 way Right Angle Plug Cable, 4 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 3 m
- Brad from Molex Female 5 way 7/8 In Circular 20 m
- Brad from Molex Female 5 way 7/8 In Circular 2 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 0.5 m
