Leuze KD Series Cable, 5 Cores, 0.34 mm² CSA, Unscreened, 20 m, Black Polyvinyl Chloride Sheath

N

This image is representative of the product range

Subtotal (1 unit)*

$67.60

(exc. GST)

$74.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.60

*price indicative

RS Stock No.:
783-769
Mfr. Part No.:
KD U-M12-4A-V1-200
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Cable

Series

KD Series

Number of Cores

5

Sub Type

Cable

Cross Sectional Area

0.34mm²

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

20m

Outside Diameter

5mm

Voltage

250V

Minimum Operating Temperature

-5°C

Conductor Type

Round

Maximum Operating Temperature

80°C

Standards/Approvals

c UL US

Fire Behaviour

Flame Retardant

COO (Country of Origin):
CZ
The Leuze Connection cable is designed for robust applications, facilitating seamless electrical connections with its chemical-resistant features and Durable construction, Ideal for industrial environments.

Operates effectively within a temperature range of -30 to 80 °C

Incorporates a 4-pin female connector with A-coded encoding

Constructed from PUR material for enhanced durability

Exhibits a degree of protection rated at IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy