HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 500 mm
- RS Stock No.:
- 743-197
- Mfr. Part No.:
- 21348081380005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$348.42
(exc. GST)
$383.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $348.42 | $34.842 |
*price indicative
- RS Stock No.:
- 743-197
- Mfr. Part No.:
- 21348081380005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is a pre-assembled solution designed for reliable connections in various applications. With a length of 0.5 metres, it features a straight male M8 connector on one end and a straight female M8 connector on the other, ensuring ease of installation and robust performance.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
PVC jacket material offers flexibility and resistance to environmental factors
Straight male and female connectors facilitate straightforward connections
Complies with IEC 61076-2-104 standards for reliable performance
Compact design suitable for space-constrained environments
Cable length of 0.5 m allows for versatile installation options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in harsh environments requiring IP-rated protection
What is the length of this cable assembly?
The cable assembly has a length of 0.5 metres.
Related links
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 0.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.3 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 4 m
