HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 4 m
- RS Stock No.:
- 738-278
- Mfr. Part No.:
- 21348081380040
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$394.55
(exc. GST)
$434.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $394.55 | $39.455 |
*price indicative
- RS Stock No.:
- 738-278
- Mfr. Part No.:
- 21348081380040
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 4m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 4m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is designed for reliable connectivity in various industrial applications. This pre-assembled cable features a 4-metre length and is suitable for environments requiring IP67 protection, ensuring durability and performance.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and performance
Cable Length: 4 m offers flexibility in installation
Connector Gender A: Male and Connector Gender B: Female ensure compatibility with various devices
Connector Type A: Straight Male M8 and Connector Type B: Straight Female M8 facilitate easy connections
IP Rating: IP67 protects against dust and water ingress
Jacket Colour: Grey provides a NEUTRAL appearance for various environments
Jacket Material: PVC offers durability and resistance to wear
Standards/Approvals: IEC 61076-2-104 ensures compliance with industry standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly length is 4 metres.
Related links
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.3 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10.00 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5.00 m
