HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- RS Stock No.:
- 741-495
- Mfr. Part No.:
- 21348081388015
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$401.41
(exc. GST)
$441.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $401.41 | $40.141 |
*price indicative
- RS Stock No.:
- 741-495
- Mfr. Part No.:
- 21348081388015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING cable assembly is designed for reliable connectivity in various industrial applications. With a length of 1.5 metres, it features a straight male M8 connector on one end and a straight female M8 connector on the other, ensuring robust performance in demanding environments.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and effort
Copper cable construction ensures excellent conductivity and durability
Polyurethane jacket material offers flexibility and resistance to abrasion
Complies with IEC 61076-2-104 and cULus E500416 for safety and reliability
3 contacts on each connector support efficient signal transmission
Straight connectors facilitate easy installation in tight spaces
Black jacket colour enhances visibility and identification in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1.5 metres.
Related links
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.3 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 4 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10.00 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m
