TE Connectivity Male 3 way M8 to Female 3 way M8 Cable Assembly, 500 mm
- RS Stock No.:
- 685-968
- Mfr. Part No.:
- T4052224003-001
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
$380.00
(exc. GST)
$418.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $380.00 | $19.00 |
*price indicative
- RS Stock No.:
- 685-968
- Mfr. Part No.:
- T4052224003-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M8 Series | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M8 Series | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8 to M8 Cable Assembly is a 3-position, A-coded sensor/actuator cable designed for Compact industrial applications. With a cable length of 0.5 meters (1.6 feet) and M8 Plug End A, it provides reliable signal transmission and secure connectivity for sensors and actuators in automation systems.
M8 socket with End B configuration
Double ended design for versatile connectivity
Related links
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 0.5 m
