TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 500 mm

Subtotal (1 pack of 20 units)*

$510.44

(exc. GST)

$561.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$510.44$25.522

*price indicative

RS Stock No.:
685-476
Mfr. Part No.:
T4052218003-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

M8

Product Type

Cable Assembly

Cable Length

500mm

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M8

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12

Voltage

60V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
CN
The TE Connectivity M8 to M12 cable assembly features a 3 position configuration for sensor and actuator systems. With a cable length of 0.5 m it is Ideal for Compact industrial setups. The A code ensures secure and consistent signal transmission. Designed for reliability it supports efficient performance in tight automation environments.

M8 plug type at End A

M12 socket type at End B

Double-ended configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy