HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 50 m
- RS Stock No.:
- 742-322
- Mfr. Part No.:
- 21349292477500
- Brand:
- HARTING
N
Subtotal (1 bag of 10 units)*
$14,581.19
(exc. GST)
$16,039.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $14,581.19 | $1,458.119 |
*price indicative
- RS Stock No.:
- 742-322
- Mfr. Part No.:
- 21349292477500
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 50m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 50m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly is designed for reliable connectivity in industrial applications, featuring pre-assembled connectors on both ends. With a robust polyurethane jacket and IP65/IP67 rating, it ensures durability and protection in various environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and performance
Cable Length: 50 m offers flexibility in installation and layout
Connector Gender A: Male and Connector Gender B: Male ensure compatibility with standard equipment
Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 facilitate easy connections
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: Polyurethane enhances durability and resistance to wear
Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS, UN/ECE-R 118 for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly length is 50 m, offering flexibility in installation.
Related links
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 50 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 50 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 50 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
