HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- RS Stock No.:
- 740-423
- Mfr. Part No.:
- 09482222011150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$7,231.81
(exc. GST)
$7,954.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $7,231.81 | $723.181 |
*price indicative
- RS Stock No.:
- 740-423
- Mfr. Part No.:
- 09482222011150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 15m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 15m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features a robust construction that ensures durability and protection against environmental factors.
Features & Benefits
Robust design enhances longevity in demanding environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2, and -5 for safety
15 m cable length provides flexibility in installation
Straight male M12 connectors on both ends facilitate easy connections
Jacket MADE from elastomer offers excellent abrasion resistance
Compliant with China RoHS and REACH SVHC for environmental safety
Suitable for use in low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water ingress.
Is this cable assembly compliant with any standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS regulations.
What is the length of this cable assembly?
The cable assembly has a length of 15 m, providing flexibility in installation.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Cable Assembly, 15 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 15 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 15 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 15 m
- TE Connectivity Female 6 way M12 to Male 6 way M12 Cable Assembly, 15 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
