HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 742-323
- Mfr. Part No.:
- 21332323401050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$4,102.53
(exc. GST)
$4,512.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,102.53 | $410.253 |
*price indicative
- RS Stock No.:
- 742-323
- Mfr. Part No.:
- 21332323401050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 45545-5 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 45545-5 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire Both Sides Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features a robust design and offers protection against dust and water ingress, ensuring optimal performance in demanding environments.
Features & Benefits
Robust design enhances durability in industrial settings
Protection degree IP65/IP67 ensures resistance to dust and water
Fire protection according to EN 45545-1, -2, and -5 enhances safety
M12 Push Pull connection allows for fast and vibration-free installation
5 m cable length provides flexibility for various setups
Straight male M12 connectors ensure compatibility with standard equipment
Elastomer jacket material offers resilience against environmental factors
Four contacts on each connector support reliable signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 5 m, providing flexibility for various applications.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
