HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 300 mm
- RS Stock No.:
- 738-509
- Mfr. Part No.:
- 09482222011003
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,233.62
(exc. GST)
$2,456.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,233.62 | $223.362 |
*price indicative
- RS Stock No.:
- 738-509
- Mfr. Part No.:
- 09482222011003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Coded Cable Assembly 0.3 M is designed for reliable connectivity in railway applications. This pre-assembled cable assembly features male connectors on both ends, ensuring quick and efficient installation while maintaining robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed specifically for railway applications enhances safety and reliability
Cable length of 0.3 m offers flexibility in various setups
IP65 and IP67 ratings ensure protection against dust and water ingress
Jacket material MADE of elastomer provides resilience in harsh conditions
Compliant with China RoHS 50 and EN 45545-2 standards ensures regulatory adherence
Four contacts on each connector support efficient data and power transmission
Applications
Used in railway applications for secure connectivity
Suitable for industrial automation systems requiring robust connections
Employed in electrical distribution systems for reliable power transfer
Installed in outdoor electrical enclosures for environmental protection
Integrated into manufacturing and assembly lines for efficient operations
What is the IP rating for this cable assembly?
The cable assembly has an IP rating of IP65 and IP67.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, EN 45545-2, and RoHS.
What is the length of this cable assembly?
The cable assembly has a length of 0.3 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.3 m
- Molex Female 3 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.3 m
- BALLUFF Male 4 way M12 to Female 5 way M12 Industrial Automation Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
