HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 40 m
- RS Stock No.:
- 740-251
- Mfr. Part No.:
- 21349292477400
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$12,044.89
(exc. GST)
$13,249.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $12,044.89 | $1,204.489 |
*price indicative
- RS Stock No.:
- 740-251
- Mfr. Part No.:
- 21349292477400
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 40m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 40m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 40,0M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 40 metres, it ensures efficient signal transmission while providing robust protection against environmental factors.
Features & Benefits
Cable assemblies provide ready-to-use connectivity without the need for assembly
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures high conductivity and reliable performance
Cable length of 40 m allows for flexible installation in various setups
IP65 and IP67 ratings offer protection against dust and water ingress
Green polyurethane jacket enhances visibility and durability in harsh environments
Four contacts on each connector support effective data transmission
Compliant with China RoHS 50, ELV Status, Reach SVHC, and RoHS standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly has a length of 40 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 40 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
