HARTING Male 4 way M12 to Cable Assembly, 600 mm
- RS Stock No.:
- 738-328
- Mfr. Part No.:
- 09482200011006
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,364.38
(exc. GST)
$1,500.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,364.38 | $136.438 |
*price indicative
- RS Stock No.:
- 738-328
- Mfr. Part No.:
- 09482200011006
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 0.6M is a robust cable assembly designed for railway applications. It features a pre-assembled connector on one side, ensuring reliable connectivity in demanding environments while maintaining an IP67 rating for protection against dust and water ingress.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable ensures excellent conductivity and durability
Cable length of 0.6 m offers flexibility for various applications
Elastomer jacket material enhances resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Four contacts facilitate efficient data and power transmission
Black jacket colour provides a professional appearance and reduces visibility of dirt
Suitable for railway applications ensures reliability in transportation systems
Applications
Used in railway applications for secure connections
Installed in outdoor electrical enclosures for protection
Employed in industrial automation systems for reliable data transfer
Suitable for control panels and switchgear assemblies
Integrated into manufacturing and assembly lines for efficient operations
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water ingress.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable length is 0.6 m, providing flexibility for various installations.
Related links
- Molex Female 4 way M12 to Male 4 way M12 Cable Assembly, 0.6 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.6 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
