ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 600 mm
- RS Stock No.:
- 188-323
- Mfr. Part No.:
- EVF047
- Brand:
- ifm electronic
Subtotal (1 unit)*
$100.23
(exc. GST)
$110.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.23 |
*price indicative
- RS Stock No.:
- 188-323
- Mfr. Part No.:
- EVF047
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 600mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 600mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for high-performance applications in demanding environments, particularly within the food industry. Designed with durability in mind, it excels in hygienic and wet areas, ensuring reliable operation while adhering to stringent industry standards. This product features a robust construction that includes halogen-free materials and gold-plated contacts, enhancing its reliability and longevity. With a temperature range of -25 to 100°C and various protection classes, the connection cable is equipped to handle both rigorous physical movements and specific operational conditions. Furthermore, its drag chain suitability allows for greater flexibility in applications where movement is a constant need, establishing itself as a crucial component for efficient and safe operations.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 600 mm
