Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 658-633
- Mfr. Part No.:
- 1420545
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$1,779.25
(exc. GST)
$1,957.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,779.25 | $35.585 |
*price indicative
- RS Stock No.:
- 658-633
- Mfr. Part No.:
- 1420545
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable offers exceptional performance in demanding applications. Designed to meet the needs of modern industrial automation, the cable is crafted from PUR (polyurethane), providing superior flexibility and durability. It is halogen-free and available in a stylish black-grey colour, making it as aesthetically appealing as it is functional. With a length of 2 metres, it seamlessly integrates into various systems while maintaining high-quality signal integrity. The cable is structured with four positions and M8 connectors, ensuring secure connections that facilitate reliable data transmission. This product is Ideal for use in environments where resistance to mechanical stress and environmental factors is crucial, promising extended service life and minimal maintenance requirements. Enjoy hassle-free installation, as this cable has been 100% electrically tested, making it a trusted choice for professionals in the field.
Flexible design allows for easy routing in tight spaces
Plug and socket connectors ensure quick assembly and disassembly
Halogen-free material contributes to environmental safety
High resistance to oils and chemicals enhances longevity
Meets stringent IP65 and IP67 protection ratings for various applications
Rated for extreme temperatures operational from -40 °C to 90 °C
Significantly reduces the risk of electrical failures thanks to its robust insulation
Developed in accordance with international safety standards for reliability
Lightweight design facilitates ease of handling during installation
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
