Phoenix Contact Male 3 way M8, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 658-541
- Mfr. Part No.:
- 1418291
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$4,523.35
(exc. GST)
$4,975.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,523.35 | $45.234 |
*price indicative
- RS Stock No.:
- 658-541
- Mfr. Part No.:
- 1418291
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | |
| IP Rating | IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12 | ||
Voltage 60V | ||
Standards/Approvals DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | ||
IP Rating IP65, IP68 | ||
- COO (Country of Origin):
- PL
- RS Stock No. 0658543
- Mfr. Part No. 1418291
- RS Stock No. 0496150
- Mfr. Part No. 1500172
- RS Stock No. 0558634
- Mfr. Part No. 1693555
- RS Stock No. 0558632
- Mfr. Part No. 1683565











