Phoenix Contact Male 3 way M8, Right Angle to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
498-231
Mfr. Part No.:
1406288
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M8MR/ 1

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

PVC

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M8, Right Angle

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Angled Socket M12

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in yellow. It features an angled M8 plug on one end and an angled M12 socket with A coding on the other. The cable has a length of 1.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy