SMC Coaxial Cable, 3 m M12 Male to M12 Female, Shielded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$89.05

(exc. GST)

$97.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$89.05-
10 +$81.937%

*price indicative

RS Stock No.:
646-398
Mfr. Part No.:
EX500-AC030-SAPA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Coaxial Cable

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Female

Connector Type B

M12

Standards/Approvals

RoHS

Series

EX500

COO (Country of Origin):
JP
The SMC M12 interconnect cable designed for reliable signal transmission in EX500 Serial Interface Unit systems. It features angled 8-pin M12 connectors to ensure compact routing and secure attachment in limited-space applications. Engineered for industrial automation, the cable supports communication between EX500 units and valve manifolds across various fieldbus platforms.

Durable construction

Quick connect design minimizes installation time and errors

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy