SMC Coaxial Cable, 500 mm, Black M12 Male to M12 Female, Shielded PVC
- RS Stock No.:
- 646-394
- Mfr. Part No.:
- EX500-AC005-SAPA
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$70.00
(exc. GST)
$77.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $70.00 | - |
| 10 + | $64.40 | 7% |
*price indicative
- RS Stock No.:
- 646-394
- Mfr. Part No.:
- EX500-AC005-SAPA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coaxial Cable | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | EX500 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coaxial Cable | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series EX500 | ||
- COO (Country of Origin):
- JP
The SMC M12 interconnect cable designed for reliable signal transmission in EX500 Serial Interface Unit systems. It features angled 8-pin M12 connectors to ensure compact routing and secure attachment in limited-space applications. Engineered for industrial automation, the cable supports communication between EX500 units and valve manifolds across various fieldbus platforms.
Durable construction
Quick connect design minimizes installation time and errors
CE and UKCA compliant
RoHS compliant
Related links
- SMC Black Male M12 Female Polyvinyl Chloride Sheath, Shielded
- SMC Grey Male M12 Female Polyvinyl Chloride Sheath, Shielded
- SMC Shielded
- SMC Shielded
- SMC Shielded
- Schneider Electric Black RJ45 to Male Female Polyvinyl Chloride Sheath, Shielded
- SMC Male 8 way Male 8 way Power Cable, 0.5 m
- Phoenix Contact Green Plug to Male M12 Female Polyvinyl Chloride Sheath, Shielded
