SMC Female 5 way Screw to Power Cable Assembly, 1 m

Subtotal (1 unit)*

$35.29

(exc. GST)

$38.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.29

*price indicative

RS Stock No.:
850-8896
Mfr. Part No.:
EX500-AP010-S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Screw

Product Type

Power Cable Assembly

Cable Length

1 m

IP Rating

IP67

Series

EX500

Voltage

48 V ac, 60 V dc

Non Compliant

COO (Country of Origin):
JP

Serial Interface Unit Connectors Cables


These serial interface connector cables have been designed to be used with various interface modules from the SMC range as well as other manufacturers. They are equipped with either M8 or M12 connectors utilising Speedcon connectors. This system reduces connection time as you simply insert the connectors and make a ½ rotation to lock them together. This connection also does not require the use of exclusive tools such as solder or crimped terminals. They are suitable for use in harsh environment and are IP67 rated.

Features:

No specialist tooling required

Simple connection method

IP67 rated

Serial Interface Units


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy