Phoenix Contact Male 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 25 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$109.87

(exc. GST)

$120.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$109.87-
10 +$101.078%

*price indicative

RS Stock No.:
519-918
Mfr. Part No.:
1217553
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

25m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Free Cable End

Connector Gender B

Female

Connector Type B

M12, Straight

Number of Contacts B

4

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of industrial automation. Its robust construction features a halogen-free PUR outer sheath, ensuring compliance with safety regulations while offering excellent flexibility. With four positions and a straight M12 socket, this cable guarantees secure connections in various applications. The cable length of 25 metres provides ample reach, allowing for versatile installation options, while the durable materials used in its design promise longevity and reliability even in harsh environments.

Durable enough to withstand dynamic bending and torsion

IP67 and IP68 ratings ensure high protection against dust and water ingress

Complies with stringent industry standards for reliability

Lightweight design facilitates easy transport and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy