Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 pack of 25 units)*

$3,929.45

(exc. GST)

$4,322.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,929.45$157.178

*price indicative

RS Stock No.:
558-702
Mfr. Part No.:
1508132
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

4

Voltage

30V

Standards/Approvals

cUL, EAC-RoHS, UL AWM Style 20549 / 10493

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is a high-quality solution tailored for robust automation and connectivity needs. Crafted from PUR material, it is designed to withstand harsh environmental conditions while maintaining excellent performance. With a 4-position configuration and advanced shielding technology, this cable ensures reliable data transmission in industrial applications. Its black-grey colour (RAL 7021) provides a sleek aesthetic while aiding in visibility and differentiation in installations. The integrated features such as overvoltage protection and high insulation resistance enhance its durability and operational safety, making it an ideal choice for various applications in the e-mobility and automation sectors.

Constructed from halogen-free, flame-resistant material for enhanced safety

An impressive degree of protection, suitable for outdoor environments

Offers superior flexibility to accommodate dynamic installations

Compatible with industry-standard M12 connectors for easy integration

Extensive resistance to oils and chemicals, ensuring longevity

Lightweight construction simplifies handling and installation

Designed for high insertion cycles to support frequent connectivity changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy