Phoenix Contact Male 4 way M12, Right Angle to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 281-905
- Mfr. Part No.:
- 1415594
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,711.60
(exc. GST)
$1,882.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,711.60 |
| 10 + | $1,574.80 |
*price indicative
- RS Stock No.:
- 281-905
- Mfr. Part No.:
- 1415594
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14155 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14155 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for robust connectivity in a variety of applications, ensuring reliable performance even in demanding environments. Featuring a sleek angled M12 plug, this cable offers compatibility with standard equipment while maintaining a secure connection through its high-quality materials.
Flame resistant materials in accordance with UL standards for added security
Designed for a minimum of 100 insertion and withdrawal cycles ensuring longevity
Colour coded wires simplify identification and installation
EC compliance ensures adherence to environmental standards for safer usage
- RS Stock No. 0269516
- Mfr. Part No. 1414450
Each
$1,709.01
- RS Stock No. 0280159
- Mfr. Part No. 1694444
Each
$1,724.37
- RS Stock No. 0281904
- Mfr. Part No. 1415591
Each
$25.53
- RS Stock No. 0270609
- Mfr. Part No. 1500677
Each
$1,765.52
Related links
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m












