Phoenix Contact Male 4 way M12, Straight to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 270-594
- Mfr. Part No.:
- 1415590
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $34.70
View bulk pricing optionsSubtotal (1 unit)*
$43.57
(exc. GST)
$47.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.57 | - |
| 10 + | $40.10 | $34.70 |
*price indicative
- RS Stock No.:
- 270-594
- Mfr. Part No.:
- 1415590
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14155 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14155 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is expertly designed for versatile industrial applications, ensuring reliable connectivity and performance. With a sleek PVC construction in black RAL 9005, this cable features a 4-position M12 straight plug, making it ideal for connecting various devices within automated systems.
No shielding ensures flexibility and lightweight usage
Manufactured to comply with stringent UL standards for quality assurance
A flame resistant rating according to UL 94 ensuring safety in various environments
Equipped with a protective degree IP68 offering reliability against dust and moisture ingress
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Female 4 way M12 to Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
