Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 558-334
- Mfr. Part No.:
- 1501977
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$5,335.72
(exc. GST)
$5,869.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,335.72 | $106.714 |
*price indicative
- RS Stock No.:
- 558-334
- Mfr. Part No.:
- 1501977
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 60332-2-2, DIN VDE 0472 part 815, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals DIN EN 60332-2-2, DIN VDE 0472 part 815, UL 758/1581 FT2 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to offer exceptional performance for industrial automation needs. Engineered for durability and reliability, this product ensures seamless connectivity between sensors and actuators in various applications. Featuring a robust design, it accommodates rigorous environmental conditions while maintaining optimal functionality, making it ideal for use in factories, automation systems, and demanding applications. The cable is halogen-free and constructed from high-quality materials, ensuring longevity and resistance to wear. Its sleek black-gray RAL 7021 exterior and flexible properties make installation straightforward, while also providing excellent safety characteristics. Additionally, this cable supports high-performance signal transmission to enhance operational efficiency, allowing for smooth interactions between connected devices.
Halogen-free construction enhances safety in industrial environments
Offers a compact and lightweight design for easy handling and installation
Boasts a high degree of protection against environmental factors
Designed to handle a variety of mechanical loads and bending cycles
Features a versatile connection capability for various applications
Resistant to various chemicals, ensuring longevity even in harsh conditions
Supports high insulation resistance, contributing to overall system efficiency
Built with a flexible cable conduit capability for dynamic installations
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Phoenix Contact 3 way Straight to 3 way Valve Connector Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 15 m
- Phoenix Contact Male 4 way M12 15 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
