ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 15 m
- RS Stock No.:
- 189-610
- Mfr. Part No.:
- EVC558
- Brand:
- ifm electronic
Subtotal (1 unit)*
$86.80
(exc. GST)
$95.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.80 |
*price indicative
- RS Stock No.:
- 189-610
- Mfr. Part No.:
- EVC558
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 15m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 15m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connecting cable with plug is designed for demanding applications, ensuring robust and reliable connectivity. With a high-quality build and advanced materials, the product is engineered to withstand challenging conditions, making it ideal for both static and moving installations. Offering exceptional performance, this cable seamlessly integrates with various devices while maintaining high electrical standards. The unique design incorporates features to facilitate drag chain operation, ensuring longevity and durability even in rigorous environments. With the ability to function effectively across a broad temperature range, this connecting cable is both versatile and reliable, catering to a diverse array of industrial applications. Its meticulous construction underscores a commitment to quality and performance, making it an outstanding choice for professionals seeking a dependable solution.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
