Phoenix Contact 3 way Straight to 3 way Valve Connector Sensor Actuator Cable, 15 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.61

(exc. GST)

$80.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$73.61
10 +$67.73

*price indicative

RS Stock No.:
535-849
Mfr. Part No.:
1438859
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

15m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

Valve Connector

Number of Contacts B

3

Voltage

24V

Standards/Approvals

CSA, CSAus, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, DIN VD0482, EAC-RoHS, EU REACH, EU RoHS, UL 94 V-0

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to meet the demands of modern automation applications with its robust composition and innovative features. This cable offers three positions and comes with a valve connector A, ensuring a secure and efficient connection in various settings. Engineered with halogen-free PUR material, this cable not only promotes safety but also aids in reducing environmental impact. With a cable length of 15 metres, it provides flexibility across installations, allowing for a seamless fit whether in fixed or flexible arrangements. Its ability to withstand extreme conditions, ranging from -40°C to 80°C, ensures reliability even in challenging environments. Complemented by an IP65 and IP67 protection rating, this product is adept at resisting dust and moisture, making it ideal for industrial usage.

Halogen-free construction contributes to a safer environment

Designed for flexibility and durability in both fixed and moving installations

IP65 and IP67 ratings ensure dust and moisture resistance

Equipped with a clear status display through a built-in LED

Constructed to handle extreme ambients with a wide operating temperature range

Lightweight design optimises installation ease without compromising performance

Conforms to strict quality standards, ensuring dependable performance in critical applications

Ideal for integration into smart automation setups and e-mobility solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy