Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 557-564
- Mfr. Part No.:
- 1515798
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,120.01
(exc. GST)
$3,432.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,120.01 | $62.40 |
*price indicative
- RS Stock No.:
- 557-564
- Mfr. Part No.:
- 1515798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed specifically for robust industrial applications, featuring a 4 position configuration and a durable PUR halogen free insulation. The innovative angled M12 socket, equipped with three LED indicators, ensures reliable connectivity and visibility in demanding environments. Its advanced materials, including a self extinguishing grip body and a resistant seal, provide added protection against environmental challenges. Whether for factory automation or outdoor robotics, this cable promises dependability and performance across diverse applications.
Incorporates a unique degree of pollution rating that enhances operational safety
Boasts low conductor resistance which ensuring efficient signal transmission
Offers a compact and lightweight construction for easy handling and installation
Employs materials that demonstrate resistance to oils acids and moisture
Maintains performance integrity with a minimum bending radius suitable for dynamic applications
IP65 IP67 and IP68 ratings for reliable performance in challenging environments
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
