Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 488-263
- Mfr. Part No.:
- 1527799
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.70
(exc. GST)
$41.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.70 |
| 10 + | $34.69 |
*price indicative
- RS Stock No.:
- 488-263
- Mfr. Part No.:
- 1527799
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | cULus, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals cULus, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed to ensure reliable data and power transmission in a space saving and efficient manner. Featuring a PUR halogen free outer sheath, this cable showcases exceptional resistance to mechanical stress, making it suitable for various industrial environments. Its four position configuration, combined with an angled M12 socket, facilitates seamless integration into equipment setups, enhancing installation flexibility.
Offers extensive resistance to oil acids and alkaline solutions which ensuring longevity
Supports a wide operational temperature range for varied industrial environments
Lightweight design simplifies handling and installation processes
Meets rigorous international compliance and safety standards
Dynamic load capacity tailored for robust and flexible usage in automation
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
