Phoenix Contact Free Cable End to Female Angled Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 556-842
- Mfr. Part No.:
- 1546550
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-842
- Mfr. Part No.:
- 1546550
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is engineered for precision applications requiring dependable connectivity. Designed with a 4 position configuration, it ensures reliable signal transmission while being both IRRADIATED and halogen free, making it resilient against harsh environmental conditions. The vibrant orange RAL 2003 colour not only enhances visibility but also signifies its robust construction tailored for a variety of industrial uses. This cable showcases a seamless blend of functionality and durability, featuring an angled M12 socket connection for optimal installation flexibility.
Equipped with three integrated LEDs for clear status indication
Features high insulation resistance to safeguard against electrical faults
Fulfils rigorous flammability standards for peace of mind in safety
Minimal bending radius for versatile installation options
Robust mechanical design allows for over 5 million bending cycles
IP65 to IP68 ratings offer superior protection against dust and moisture
Crafted to resist hydrolysis microbes and welding splashes enhancing longevity
Related links
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 3 m
