Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 20 m
- RS Stock No.:
- 269-409
- Mfr. Part No.:
- 1425124
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,882.19
(exc. GST)
$2,070.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,882.19 |
*price indicative
- RS Stock No.:
- 269-409
- Mfr. Part No.:
- 1425124
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 20m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 20m | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is a cutting-edge solution designed for seamless connectivity in standard applications. Ideal for those needing reliable performance in various environmental conditions, this cable offers a durable and efficient design. With a robust construction featuring an angled M12 socket and a free cable end, it ensures straightforward integration into existing systems.
Robust materials ensure longevity and reliable operation
Wide operating temperature range accommodates various environments
Complies with industry standards for quality assurance
M12 connector type allows for compatibility with multiple devices
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
