Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.04

(exc. GST)

$88.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$80.04
10 +$73.63

*price indicative

RS Stock No.:
268-346
Mfr. Part No.:
1415736
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14157

Jacket Material

PVC

Jacket Colour

Black

Cable Length

10m

Connector Type A

Free Cable End

Number of Contacts B

8

Connector Type B

Angled Socket M12

Connector Gender B

Female

Voltage

30V ac, 30V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable combines versatility with reliability to cater to modern automation needs. Designed specifically for standard applications, it features an 8-position angled M12 socket connection, ensuring secure and efficient data transmission. Constructed with high-quality PVC material, this cable not only provides durability but also boasts a sleek black finish compliant with RAL 9005 standards.

Delivers reliable electrical performance with 100% testing on components

Adheres to stringent international standards for quality and safety

Lightweight design facilitates easy handling and installation

Compatible with a variety of automation setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy