Phoenix Contact Female 3 way M8, Straight to Male 3 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 802-6820
- Mfr. Part No.:
- 1668797
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $26.30
View bulk pricing optionsSubtotal (1 unit)*
$52.68
(exc. GST)
$57.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.68 | - |
| 5 + | $47.42 | $26.30 |
*price indicative
- RS Stock No.:
- 802-6820
- Mfr. Part No.:
- 1668797
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M12MS/0.3-PUR/M 8FS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M12MS/0.3-PUR/M 8FS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed | ||
Coding A | ||
Sensor/Actuator 3 Way Cable Assemblies, M8 to M12, PUR Cable
M8 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6855 & 802-6864 have a straight M12 Y plug.
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
