Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 30 m

Subtotal (1 unit)*

$226.49

(exc. GST)

$249.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.49

*price indicative

RS Stock No.:
535-999
Mfr. Part No.:
1518614
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

30m

Connector Type A

Free Cable End

Number of Contacts A

4

Connector Type B

M12, Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is meticulously designed to meet a variety of industrial automation requirements. Available in a practical 30-metre length, it features a robust PUR outer sheath that is halogen-free, ensuring both safety and durability in challenging environments. The cable provides advanced shielding technology to minimise electromagnetic interference ensuring reliable operation. With a black-grey finish (RAL 7021) and a 4-position M12 socket connector, it is suitable for numerous applications within the automation sector. Whether for use in control cabinets, automated guided vehicles, or other demanding installations, this cable is engineered to deliver consistent performance and flexibility. Its high-quality construction and environmental resistance make it an excellent choice for both indoor and outdoor applications, where it can withstand a range of temperatures and harsh conditions, thereby ensuring prolonged operational life.

The cable showcases a lightweight design ideal for easy installation

It is highly resistant to various substances, ensuring its reliability in diverse applications

The product is engineered for high mechanical strength, making it suitable for frequent movement

Excellent bending flexibility is a key feature, enhancing its adaptability to installation requirements

The cable is compliant with international safety standards, ensuring peace of mind for users

Its environmental protection features make it an ideal choice for outdoor installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy