Phoenix Contact 4 way Free Cable End to Female 4 way M8, Straight Sensor Actuator Cable, 30 m
- RS Stock No.:
- 493-520
- Mfr. Part No.:
- 1500538
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$718.50
(exc. GST)
$790.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $718.50 | $143.70 |
*price indicative
- RS Stock No.:
- 493-520
- Mfr. Part No.:
- 1500538
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 30m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 30m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered for reliability and high performance in a variety of industrial applications. Featuring a 4-position design, the product is crafted with PUR halogen-free material, ensuring safety and minimal environmental impact. Its robust construction includes a free cable end and a straight M8 socket, providing versatility for connections. The black-grey cable, compliant with stringent standards, allows for seamless integration into diverse systems. Designed to withstand harsh conditions, it operates effectively across an extensive temperature range and is resistant to oils and chemicals. This innovative product meets the demands of modern automation, guaranteeing durability and efficiency.
Constructed from halogen-free materials for enhanced safety
Designed with a compact and flexible cable structure for ease of installation
Offers excellent resistance to various environmental factors including oils and acidic solutions
Features a high-temperature range suitable for both fixed and flexible installations
Complies with international standards, ensuring quality and reliability
Facilitates efficient signal transmission with minimal loss
Equipped with a degree of protection ideal for harsh industrial settings
Lightweight design ensures ease of handling and installation
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 30 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 1.025 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 30 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 2 m
