Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 535-964
- Mfr. Part No.:
- 1669673
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $42.10
View bulk pricing optionsSubtotal (1 unit)*
$52.67
(exc. GST)
$57.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.67 | - |
| 10 + | $48.46 | $42.10 |
*price indicative
- RS Stock No.:
- 535-964
- Mfr. Part No.:
- 1669673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EAC, RoHS, UL, UL 758/1581 FT2, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EAC, RoHS, UL, UL 758/1581 FT2, UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for a variety of industrial applications, featuring a robust PUR halogen-free construction that ensures durability in demanding environments. The cable offers a flexible design, making it ideal for use in automated guided vehicles and digital factories. With an angled M12 socket connection and coding type A, this product guarantees a reliable and secure interface for seamless communication between devices. The cable length of 10 m provides ample reach for diverse installation needs, while the lightweight build enhances ease of handling during setup. Its ability to withstand higher ambient temperatures and harsh conditions makes it an excellent choice for applications requiring resilience and reliability.
Halogen-free construction minimises smoke emissions in case of fire
Flexible design allows for dynamic movements in automated applications
Angled M12 socket connection ensures ease of installation in tight spaces
Rated for use in extreme temperatures, enhancing operational versatility
Robust shielding capabilities protect against electromagnetic interference
Lightweight structure facilitates convenient handling and installation
Unique electrical properties maintain optimal performance under load
Specialised materials enhance resistance to oil, acids, and UV radiation
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
