Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$35.35

(exc. GST)

$38.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.35

*price indicative

RS Stock No.:
861-2985
Mfr. Part No.:
1442887
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Grey, Black

Cable Length

600mm

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

60V

IP Rating

IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m, with plastic knurl

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;Save weight – our connectors with light plastic knurl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy